Eaton xPole PKNM, S200 Residual Current Circuit Breaker, 25A, Type AC, 400V ac AC, 10 kA Breaking Capacity
- RS stock no.:
- 131-517
- Mfr. Part No.:
- 264266 PFGM-25/2/003
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 2 268,80
(exc. VAT)
R 2 609,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | R 2,268.80 |
| 6 + | R 2,212.08 |
*price indicative
- RS stock no.:
- 131-517
- Mfr. Part No.:
- 264266 PFGM-25/2/003
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PKNM, S200 | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Depth | 60mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PKNM, S200 | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals No | ||
Depth 60mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
PFGM series
Moeller — RCCB
Related links
- Eaton xPole PKNM 10A 230V AC, 10 kA Breaking Capacity
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type G, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type G, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
