Detectamet 3 → 4 mm Tip Red Permanent Detectable Permanent Marker Pen
- RS stock no.:
- 665-545
- Mfr. Part No.:
- 146-A06-P03-A07
- Manufacturer:
- Detectamet
Subtotal (1 pack of 50 units)*
R 314,75
(exc. VAT)
R 361,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 314.75 | R 6.295 |
*price indicative
- RS stock no.:
- 665-545
- Mfr. Part No.:
- 146-A06-P03-A07
- Manufacturer:
- Detectamet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Permanent Marker Pen | |
| Marker Type | Permanent Marker | |
| Tip Size | 3 → 4 mm | |
| Ink Colour | Red | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet Tip | |
| Permanent | Yes | |
| Standards/Approvals | Council of Europe Resolution AP 89/1, REACH, Regulation 1282/2011, Regulation (EC) no.1935/2004, 178.2010, 178.3297, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No.10/2011, US FDA 21 CFR 177.1520, Regulation 1183/2012 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Permanent Marker Pen | ||
Marker Type Permanent Marker | ||
Tip Size 3 → 4 mm | ||
Ink Colour Red | ||
Ink Colours Included Yes | ||
Tip Shape Bullet Tip | ||
Permanent Yes | ||
Standards/Approvals Council of Europe Resolution AP 89/1, REACH, Regulation 1282/2011, Regulation (EC) no.1935/2004, 178.2010, 178.3297, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No.10/2011, US FDA 21 CFR 177.1520, Regulation 1183/2012 | ||
Exempt
- COO (Country of Origin):
- IN
The Detectamet Metal detectable permanent marker is built for contamination-sensitive environments like food processing, pharmaceuticals, and industrial sites. It features a non-retractable design, housed in blue detectable polymer thats both metal and X-ray visible. It complies with EU and FDA food contact regulations and supports pad printing and laser engraving for traceability.
Bullet tip
Lid attaches to end of pen
Related links
- Detectamet 3 → 4 mm Tip Green Permanent Detectable Permanent Marker Pen
- Detectamet 3 → 4 mm Tip Blue Permanent Detectable Permanent Marker Pen
- Detectamet 3 → 4 mm Tip Black Permanent Detectable Permanent Marker Pen
- Detectamet 0.55 mm Tip Red Permanent Marker Pen
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Edding Extra Fine Tip Red Permanent Marker Pen
- Sharpie Fine Tip Red Permanent Marker Pen
- Edding Fine Tip Red Permanent Marker Pen
