Subtotal (1 unit)*
R 56,81
(exc. VAT)
R 65,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 56.81 |
*price indicative
- RS stock no.:
- 806-444
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Men | |
| Product Type | Mandatory Sign | |
| Sub Type | Adhesive Board | |
| Material | Vinyl | |
| Height | 80μm | |
| Legend Colour | Green | |
| Width | 130mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | White | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Men | ||
Product Type Mandatory Sign | ||
Sub Type Adhesive Board | ||
Material Vinyl | ||
Height 80μm | ||
Legend Colour Green | ||
Width 130mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour White | ||
Standards/Approvals RoHS | ||
Self-Adhesive Yes | ||
Exempt
- COO (Country of Origin):
- IN
The RS Pro label sign is designed for use in washrooms, offering clear Visual communication for facilities dedicated to men. Its self-adhesive feature ensures straightforward installation without the need for additional fixings.
Sign label is MADE using environmentally friendly Vinyl
Easy peel self-adhesive backing allows for simple application
Fixings are not required, ensuring fast installation
RoHS & REACH compliant for regulatory assurance
Manufactured in an ISO certified facility, ensuring professional quality
Related links
- RS PRO Vinyl Mandatory Sign Safety gloves Sign
- RS PRO Vinyl Mandatory Sign
- RS PRO Vinyl Mandatory Sign Walkway Sign
- RS PRO Vinyl Mandatory Sign Eye protect Sign
- RS PRO Vinyl Mandatory Sign Safety Footwear Sign
- RS PRO Vinyl Mandatory Sign Ear Protection Sign
- RS PRO Vinyl Mandatory Sign Protective Gloves Sign
- RS PRO Vinyl Mandatory Sign Eye Protection Sign
