SAM Rubber Replacement Part Replaceable Face 55 g
- RS stock no.:
- 899-020
- Mfr. Part No.:
- 320-A-35NN
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 199,00
(exc. VAT)
R 228,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 199.00 |
*price indicative
- RS stock no.:
- 899-020
- Mfr. Part No.:
- 320-A-35NN
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 55g | |
| Replaceable Face | Yes | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Rubber | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 55g | ||
Replaceable Face Yes | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Rubber | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM soft replacement bit provides high durability and performance, featuring a hard rubber equivalent with specific hardness ratings for versatility in various tasks.
Utilises hard rubber equivalent, ensuring longevity and functionality
Designed with a hardness rating of Shore D67 to 75 for reliable performance
Lightweight at 55 grams, making it easy to handle during use
Includes a guarantee category C, meaning it is a consumable with expected normal wear
Related links
- SAM Rubber Replacement Part Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 140 g
- SAM Rubber Replacement Part Replaceable Face 50 g
- SAM Rubber Replacement Part Replaceable Face 70 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 23 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 55 g
- SAM Copper Replacement Part Replaceable Face 20 g
