Subtotal (1 unit)*
R 650,00
(exc. VAT)
R 747,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 650.00 |
*price indicative
- RS stock no.:
- 899-013
- Mfr. Part No.:
- 320-28DN
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 102g | |
| Replaceable Face | No | |
| Head Material | Chrome Plated Steel | |
| Face Material | Rubber | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 28mm | |
| Overall Length | 255mm | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 102g | ||
Replaceable Face No | ||
Head Material Chrome Plated Steel | ||
Face Material Rubber | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 28mm | ||
Overall Length 255mm | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Mallet features interchangeable tips designed for delicate tasks. Its chrome-plated steel head and varnished ash handle ensure durability, while a secure fit prevents slips during use.
Chrome-plated steel head for enhanced durability
Varnished ash handle provides a comfortable grip
Metal wedge securely attaches handle to head
Indentations in the head prevent inserts from loosening
Striking surfaces designed to avoid marking parts
