Subtotal (1 unit)*
R 582,05
(exc. VAT)
R 669,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 582.05 |
*price indicative
- RS stock no.:
- 747-539
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Polyurethane | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 30mm | |
| Overall Length | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Polyurethane | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 30mm | ||
Overall Length 300mm | ||
- COO (Country of Origin):
- IT
The RS PRO Polyurethane mallet is engineered for precision and protection in industrial and workshop environments. Its polyurethane tips deliver non-marring strikes, making it Ideal for delicate surfaces.
Polyurethane tips for controlled, non-marring strikes
Forged steel body ensures durability and long service life
Nylon collar reduces wear and safeguards the mallet
Varnished ash wood handle for ergonomic handling
Perfect for assembly, maintenance, and tasks requiring gentle impact
Related links
- RS PRO Polyurethane Mallet Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 535 g
- RS PRO Polyurethane Mallet Replaceable Face 1.135 kg
- RS PRO Polyurethane Mallet Replaceable Face 760 g
- RS PRO Polyurethane Mallet Replaceable Face 1 kg
- Facom Polyurethane Mallet Replaceable Face
- RS PRO Copper Mallet Replaceable Face
- RS PRO Nylon Mallet Replaceable Face
