Steffen, 10A, 250V Switzerland Adapter Black, Plug-in Plastic, Fixed, Repacked
- RS stock no.:
- 911-543
- Mfr. Part No.:
- 14 9563 1
- Manufacturer:
- Steffen
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 911-543
- Mfr. Part No.:
- 14 9563 1
- Manufacturer:
- Steffen
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Connector Type | Power Connector | |
| Country | Switzerland | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Mains Socket Type | Schuko | |
| Mains Plug Type | Type 12 - SEV 6534 | |
| Voltage | 250V | |
| Pole Format | 3 pole | |
| Colour | Black | |
| Body Material | Plastic | |
| Termination Type | Fixed | |
| Contact Gender | Female | |
| Series | 14 | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Connector Type Power Connector | ||
Country Switzerland | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Mains Socket Type Schuko | ||
Mains Plug Type Type 12 - SEV 6534 | ||
Voltage 250V | ||
Pole Format 3 pole | ||
Colour Black | ||
Body Material Plastic | ||
Termination Type Fixed | ||
Contact Gender Female | ||
Series 14 | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CN
The Steffen fixed adapter provides a reliable connection between Schuko (CEE7/7) input and Switzerland (Type 12) output, Ideal for homes and offices requiring access to Swiss power outlets.
Type 12 output plug for compatibility with Swiss electrical systems
Rated for a current of 10A and voltage of 250V for safe usage
Made from Durable plastic, ensuring longevity and strength
Compact dimensions of 45mm height and 60mm depth for easy placement
Related links
- Steffen 250V Germany Adapter White Repacked
- Steffen 250V Germany Adapter Black Fixed, Repacked
- Steffen 250V Switzerland Adapter Black Repacked
- RS PRO 250V Switzerland Mains Plug Black Screw
- Steffen 250V Germany Plug Black Repacked
- Steffen 250V Germany Adapter White Repacked
- Steffen 5 m 1 Socket Type 15 Extension Cable Extension Cable IP55, Repacked
- Schneider Electric Fixed, Repacked
