RS PRO, Straight Cable 3 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS stock no.:
- 840-784
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
R 111,90
(exc. VAT)
R 128,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 111.90 | - |
| 10 - 24 | R 102.87 | 8% |
| 25 + | R 92.95 | 16% |
*price indicative
- RS stock no.:
- 840-784
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | Quick Connect | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Number of Ways | 3 | |
| Mount Type | Cable | |
| Series | RS PRO | |
| Orientation | Straight | |
| Connector Type | Magnetic Jack | |
| IP Rating | IP34 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type Quick Connect | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Number of Ways 3 | ||
Mount Type Cable | ||
Series RS PRO | ||
Orientation Straight | ||
Connector Type Magnetic Jack | ||
IP Rating IP34 | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RS PRO Magnetic Connector is designed for reliable electrical connections, featuring a self-aligning magnetic Interface tailored for easy usage across various applications, including frequent charge cycles and quick release functionalities.
3 Pin female connectors ensuring a secure fit
Self-aligning magnetic Interface for hassle-free use
Ideal for quick connect/disconnect in various devices
Strengthens efficiency in high-frequency connection environments
Robust housing material enhances durability under varying conditions
Gold-plated contacts ensure optimal conductivity
Related links
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Straight PCB 2 way Magnetic Connector Connector
- RS PRO Straight Cable 3 way Magnetic Connector Cable
- RS PRO Copper Alloy Contact, Solder
- RS PRO Straight Cable 7 way Magnetic Connector Quick Connect
- RS PRO Straight Cable 2 way Magnetic Connector Quick Connect
