Exacompta Free Cardboard Blue, Coral, Green, Mauve Magazine Rack
- RS stock no.:
- 870-355
- Mfr. Part No.:
- 90560E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 2 units)*
R 341,81
(exc. VAT)
R 393,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 341.81 | R 170.905 |
*price indicative
- RS stock no.:
- 870-355
- Mfr. Part No.:
- 90560E
- Manufacturer:
- Exacompta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Number of Pockets | 1 | |
| Product Type | Magazine Rack | |
| Material | Cardboard | |
| Sub Type | Rack | |
| Colour | Blue, Coral, Green, Mauve | |
| Depth | 405mm | |
| Height | 15mm | |
| Mount Type | Free | |
| Width | 345mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Number of Pockets 1 | ||
Product Type Magazine Rack | ||
Material Cardboard | ||
Sub Type Rack | ||
Colour Blue, Coral, Green, Mauve | ||
Depth 405mm | ||
Height 15mm | ||
Mount Type Free | ||
Width 345mm | ||
Standards/Approvals FSC | ||
Exempt
- COO (Country of Origin):
- RO
The Exacompta magazine file set designed to neatly organise your A4 documents while adding a touch of pastel charm to your workspace. This set includes two files, ensuring you have ample storage with a stylish twist.
Made from Durable glossy embossed paper covered for long-lasting use
Each file accommodates A4 documents, making it practical and versatile
Delivered flat for efficient storage and easy assembly when required
Includes a 100 mm spine with a finger hole for easy retrieval
Related links
- Exacompta Desk Mountable Cardboard Assorted Magazine Rack
- Exacompta Desktop Plastic Mauve Magazine Rack
- Exacompta Desk Mountable Plastic Mauve Magazine Rack
- Exacompta Free Plastic Navy Blue Magazine Rack
- Exacompta Free Plastic Beige Navy Blue, Turquoise Magazine Rack
- Exacompta Free Plastic Turquoise Magazine Rack
- Exacompta Desktop Plastic Coral Magazine Rack
- Exacompta Desk Mountable Plastic Coral Magazine Rack
