RS PRO Slotted Countersunk PA66 Machine Screw Metric
- RS stock no.:
- 656-009
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
R 349,14
(exc. VAT)
R 401,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 349.14 | R 6.983 |
*price indicative
- RS stock no.:
- 656-009
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | Metric | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Drive Type | Slotted | |
| Standards/Approvals | ISO2009 | |
| Material | PA66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Metric | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Drive Type Slotted | ||
Standards/Approvals ISO2009 | ||
Material PA66 | ||
- COO (Country of Origin):
- CN
The RS Pro Machine Screws are moulded from ivory coloured Nylon 6,6. This countersunk head machine screw features metric thread and high mechanical strength. The machine screw is Ideal for use where good insulation and corrosion resistance is required. This screw is suitable for use in high voltage assemblies.
Ideal for use where good insulation and corrosion resistance is required
Suitable for use in high voltage assemblies
Moulded from ivory coloured Nylon 6.6
Related links
- RS PRO Slotted Countersunk PA66 Machine Screw Metric
- Machine Screws
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 30 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 25 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 16 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 75 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 60 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 20 mm Length
