Waldmann LED Machine Light, 110 → 240 V ac, 784mm Arm Length

Unavailable
RS will no longer stock this product.
RS stock no.:
201-0515
Mfr. Part No.:
113572000-00740181
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Voltage Rating

110 → 240 V ac

Light Style

Articulated Arm

Wattage

34 W

Arm Length

784mm

Arm Type

Articulated

Maximum Reach

1036mm

COO (Country of Origin):
DE
The Waldmann TANEO-STZL universal LED luminaire featured with high lighting quality and ergonomic handling. It is very versatile and unique when it comes to adapting to individual requirements. This lamp can be operated on multi function switch. The body is made up of sectional aluminium , anodised and white opal in colour.

Lamp colour is neutral white
Luminous flux is approximately 1300lm
Protection class IP20