ROHM BD7LS08ZG-CTL, 4 2-Input AND Logic Gate, 14-Pin SSOP-14
- RS stock no.:
- 939-899
- Mfr. Part No.:
- BD7LS08ZG-CTL
- Manufacturer:
- ROHM
Image representative of range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 194,92
(exc. VAT)
R 224,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 01 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | R 9.746 | R 194.92 | - |
| 200 - 980 | R 9.503 | R 190.06 | 2% |
| 1000 - 1980 | R 9.218 | R 184.36 | 5% |
| 2000 + | R 8.849 | R 176.98 | 9% |
*price indicative
- RS stock no.:
- 939-899
- Mfr. Part No.:
- BD7LS08ZG-CTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP-14 | |
| Pin Count | 14 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.8mm | |
| Height | 1.25mm | |
| Minimum Supply Voltage | 1.65V | |
| Series | BD7LS | |
| Maximum Supply Voltage | 5.5V | |
| Width | 2.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP-14 | ||
Pin Count 14 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.8mm | ||
Height 1.25mm | ||
Minimum Supply Voltage 1.65V | ||
Series BD7LS | ||
Maximum Supply Voltage 5.5V | ||
Width 2.9mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
