Master Lock Red Lockout Lockbox

Subtotal (1 unit)*

R 1 507,31

(exc. VAT)

R 1 733,41

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,507.31

*price indicative

RS stock no.:
949-839
Mfr. Part No.:
498A
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Lockout

Sub Type

Lockbox

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Group Lock Box offers robust protection and peace of mind. Designed for VITAL safety applications, it effectively safeguards valuable items against unauthorised access.

Constructed with Durable materials for increased longevity

Features a reliable locking mechanism for added security

Compact design allows for versatile placement

Weather-resistant properties ensure functionality in various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy