RS PRO Black 1-Lock Lockout Kit Lockout, 46 mm
- RS stock no.:
- 802-215
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
R 1 053,40
(exc. VAT)
R 1 211,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | R 1,053.40 |
*price indicative
- RS stock no.:
- 802-215
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout Kit | |
| Colour | Black | |
| Number of Locks | 1 | |
| Shackle Diameter | 46mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout Kit | ||
Colour Black | ||
Number of Locks 1 | ||
Shackle Diameter 46mm | ||
Shackle Length 46mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 46 mm Lockout Kit
The RS PRO 46 mm Lockout Kit is designed to ensure safety and compliance in industrial environments by securely isolating energy sources. This kit is essential for maintenance teams to prevent accidental equipment activation, providing peace of mind and enhancing workplace safety.
Features and Benefits
Shackle Diameter: 46 mm: Provides a secure fit for various lockout applications.
Single Lock: Simplifies the lockout process with one lock mechanism.
Black Colour: Offers high visibility and easy identification in industrial settings.
RS PRO Seal of Approval: Ensures quality and reliability in demanding environments.
Single Lock: Simplifies the lockout process with one lock mechanism.
Black Colour: Offers high visibility and easy identification in industrial settings.
RS PRO Seal of Approval: Ensures quality and reliability in demanding environments.
Applications
Industrial maintenance
Electrical safety procedures
Machinery servicing
Electrical safety procedures
Machinery servicing
Additional Information
Complies with RS PRO standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout Kit Lockout, 46 mm
- Brady Blue, Black 1-Lock Lockout Kit Lockout Tagout Kit
- RS PRO Red 1-Lock Lockout Kit Lockout
- Martindale 1-Lock Lockout Kit Lockout Kit
- RS PRO Black 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- RS PRO Black 1-Lock Lockout Steel 6.35 mm
- RS PRO Black 1-Lock Lockout Nylon 6 mm
- RS PRO Black 1-Lock Lockout Steel 6 mm
