RS PRO Red 6-Lock Valve Lockout Polypropylene Lockout
- RS stock no.:
- 802-205
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 860,90
(exc. VAT)
R 990,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 860.90 |
*price indicative
- RS stock no.:
- 802-205
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Valve Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Polypropylene | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Valve Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Polypropylene | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Polypropylene Valve Lockout, 6 Locks
The RS PRO Polypropylene Valve Lockout is designed to securely isolate valves during maintenance or repair work. Made from Durable polypropylene, this lockout device can accommodate up to six locks, ensuring maximum safety and compliance with lockout/tagout procedures.
Features and Benefits
Polypropylene Construction: Provides robust durability and resistance to chemicals.
Six Lock Capacity: Allows multiple workers to apply their locks, enhancing safety.
Red Colour: Ensures high visibility for easy identification during lockout procedures.
Six Lock Capacity: Allows multiple workers to apply their locks, enhancing safety.
Red Colour: Ensures high visibility for easy identification during lockout procedures.
Applications
Industrial maintenance
Chemical processing plants
Oil and gas facilities
Chemical processing plants
Oil and gas facilities
Additional Information
Complies with RS PRO Seal of Approval for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Valve Lockout ABS, Metal ButterFly Valve Lockout
- RS PRO Red 1-Lock Valve Lockout Polypropylene Lockout
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- RS PRO Red 5-Lock Valve Lockout Polypropylene Gate Valve Lockout, 8 mm
- RS PRO Red 6-Lock Lockout Polypropylene Cable Lock, 7 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
- RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
