RS PRO Red 1-Lock Lockout ABS, Metal Circuit Breaker Lockout
- RS stock no.:
- 750-827
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 112,81
(exc. VAT)
R 129,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 147 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 112.81 |
*price indicative
- RS stock no.:
- 750-827
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS, Metal | |
| Standards/Approvals | DIN, ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS, Metal | ||
Standards/Approvals DIN, ISO | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Red Circuit Breaker Lockout, 1 Lock
This RS PRO Circuit Breaker Lockout is designed to ensure safety during maintenance by securely isolating electrical circuits. Made from Durable ABS and metal, it provides reliable protection against accidental re-energisation, making it essential for workplace safety.
Features and Benefits
Durable Construction: Made from ABS and metal for long-lasting use.
Single Lock Design: Accommodates one lock for straightforward application.
High Visibility: Red colour enhances visibility for safety compliance.
Single Lock Design: Accommodates one lock for straightforward application.
High Visibility: Red colour enhances visibility for safety compliance.
Applications
Industrial maintenance
Electrical safety
Energy management
Electrical safety
Energy management
Additional Information
Complies with DIN and ISO standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Stainless Steel ABS Circuit Breaker Lockout
- RS PRO Black Steel 7.25 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Blue Red 1-Lock Lockout ABS Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
