Brady 50 Per Pack x 'Do Not Operate' Micro Tag
- RS stock no.:
- 834-418
- Mfr. Part No.:
- MITAG-P001-EN/50
- Manufacturer:
- Brady
Subtotal (1 pack of 50 units)*
R 1 219,00
(exc. VAT)
R 1 401,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,219.00 | R 24.38 |
*price indicative
- RS stock no.:
- 834-418
- Mfr. Part No.:
- MITAG-P001-EN/50
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tag Message | Do Not Operate | |
| Product Type | Micro Tag | |
| Material | Polyester | |
| Length | 25mm | |
| Width | 100mm | |
| Quantity Per Package | 50Per Pack | |
| Application | General Identification | |
| Background Colour | Black, Red, White | |
| Legend Colour | White | |
| Standards/Approvals | RoHS | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tag Message Do Not Operate | ||
Product Type Micro Tag | ||
Material Polyester | ||
Length 25mm | ||
Width 100mm | ||
Quantity Per Package 50Per Pack | ||
Application General Identification | ||
Background Colour Black, Red, White | ||
Legend Colour White | ||
Standards/Approvals RoHS | ||
Shape Rectangular | ||
- COO (Country of Origin):
- BE
The Brady Economy Polyester Tags provide a robust solution for on-the-spot warning of hazardous conditions, designed to conform to OSHA specifications for accident prevention tags.
Constructed from heavy duty polyester for enhanced durability
Available in multiple colours including white, blue, red, yellow, orange, and green for versatile usage
Pullout strength of 75 lb ensures reliability in challenging environments
Average outdoor durability of 3-5 years, adapting to varying climatic conditions
Chemical resistance tested against various agents, including acids and solvents
Related links
- Brady Safety Prohibition Tag Yellow 50 Per Pack per Pack
- Brady Safety Non-Adhesive Tag Green White English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Red 50 Per Pack per Pack
- Brady Safety Forklift Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Orange English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
