Subtotal (1 unit)*
R 592,37
(exc. VAT)
R 681,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 19 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 592.37 |
*price indicative
- RS stock no.:
- 694-398
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Number of Padlocks | 2 | |
| Width | 444.5mm | |
| Height | 469.9mm | |
| Colour | Red, White | |
| Material | Polycarbonate | |
| Standards/Approvals | ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Number of Padlocks 2 | ||
Width 444.5mm | ||
Height 469.9mm | ||
Colour Red, White | ||
Material Polycarbonate | ||
Standards/Approvals ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 | ||
Depth 34mm | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 2 Padlock Tag Station, Polycarbonate
The RS PRO Tag Station is designed to provide a secure and organised solution for managing safety tags and padlocks in industrial environments. With a robust polycarbonate construction, it ensures durability and reliability in demanding conditions. This tag station is Ideal for maintaining safety compliance and improving workflow efficiency.
Features and Benefits
Polycarbonate Material: Offers high durability and resistance to impact and environmental factors.
Compact Design: With dimensions of 469.9 mm in height, 444.5 mm in width, and 34 mm in depth, it fits easily into various spaces.
Dual Padlock Capacity: Accommodates up to 2 padlocks for enhanced security management.
Compact Design: With dimensions of 469.9 mm in height, 444.5 mm in width, and 34 mm in depth, it fits easily into various spaces.
Dual Padlock Capacity: Accommodates up to 2 padlocks for enhanced security management.
Applications
Industrial safety management
Manufacturing facilities
Construction sites
Manufacturing facilities
Construction sites
Additional Information
Includes space for organizing safety tags and padlocks
Suitable for use in environments requiring strict safety protocols
Suitable for use in environments requiring strict safety protocols
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
