RS PRO Pull Action With Ring Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A

Subtotal (1 unit)*

R 750,80

(exc. VAT)

R 863,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 750.80

*price indicative

RS stock no.:
830-142
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Pull Action With Ring

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Thermoplastic

Contact Type

Slow Action

Switching Current

10A

Terminal Type

M3.5 Screw Clamp Terminal

Series

RS PRO

Switching DC Voltage

250V

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Depth

33mm

Length

117.5mm

Standards/Approvals

IEC 60947-5-1

Width

22mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

30N

Mechanical Life

10000000Operations

COO (Country of Origin):
IT
The RS PRO Limit Switch is a purpose-built detection device designed for precise actions in various industrial applications. It effectively signals presence and absence, while ensuring reliable performance within set travel limits.

Pull action with ring for ease of use

Thermoplastic construction offers durability and resistance

Non-overlapping slow action contacts ensure safety during operation

Rated for 10A current with both AC and DC voltage compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy