RS PRO RS PRO Series Limit Switch Accessory for Use with Electromagnetic Interlocking Limit Switches

Subtotal (1 unit)*

R 917,20

(exc. VAT)

R 1 054,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 917.20

*price indicative

RS stock no.:
847-953
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Actuating Key

Product Type

Limit Switch Accessory

For Use With

Electromagnetic Interlocking Limit Switches

Series

RS PRO

Standards/Approvals

CE

COO (Country of Origin):
IT
The RS PRO Adjustable Joint Key provides a reliable interlocking solution for industrial safety guards. Constructed from Durable stainless steel, this key actuator works in conjunction with a solenoid safety switch to prevent access to hazardous areas until machinery has completely stopped.

Durable stainless steel and zamak

Two fixing buttonholes for mounting

Conforms to EN ISO 14119 standards

Suitable for various safety applications

High mechanical reliability for guards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy