Siemens 3SX5600 Series Socket Wrench for Use with RFID Safety Switch

Subtotal (1 unit)*

R 648,17

(exc. VAT)

R 745,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 648.17

*price indicative

RS stock no.:
772-729
Mfr. Part No.:
3SX5600-3F
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Socket Wrench

Accessory Type

Socket

For Use With

RFID Safety Switch

Series

3SX5600

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Siemens Triangular key is designed for use with RFID safety switches, specifically facilitating escape release functionality when the red lever is absent, ensuring safety and reliability in various applications.

Enables the unlocking of escape releases when required

Compatible with RFID safety switches for increased operational safety

Designed as a three-square socket wrench for optimal functionality

Backed by general product approval and environmental confirmations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy