Banner LC25 LED Driver Lighting Controller LED Controller, 30V dc
- RS stock no.:
- 924-499
- Mfr. Part No.:
- LC25C-WLF12-KQ
- Manufacturer:
- Banner
Image representative of range
Subtotal (1 unit)*
R 2 366,21
(exc. VAT)
R 2 721,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,366.21 |
*price indicative
- RS stock no.:
- 924-499
- Mfr. Part No.:
- LC25C-WLF12-KQ
- Manufacturer:
- Banner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Driver Lighting Controller | |
| Controller Type | LED Controller | |
| Current | 30mA | |
| Voltage | 30V dc | |
| IP Rating | IP65 | |
| Width | 25mm | |
| Height | 17.3mm | |
| Length | 85mm | |
| Series | LC25 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Driver Lighting Controller | ||
Controller Type LED Controller | ||
Current 30mA | ||
Voltage 30V dc | ||
IP Rating IP65 | ||
Width 25mm | ||
Height 17.3mm | ||
Length 85mm | ||
Series LC25 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
The Banner LED controller integrates seamless IO-Link communication for varied lighting modes. Designed for efficiency, it provides versatile control over lighting features, ensuring optimal performance in diverse applications.
Supports multiple operation modes including Segment, Run, and Level modes
Offers easy parameter settings using IO-Link for customisation
Enables process data transmission between device and Master for enhanced communication
Features a minimum cycle time of 11.2 MS for quick response
Related links
- Banner LC25 LED Driver Lighting Controller LED Controller, 30V dc
- BETA 5000 RSC50 Lighting Controller LED Controller
- RS PRO Lighting Controller LED Controller Wall Mount, 24V dc
- RS PRO 1 W Lighting Controller LED Controller Wall Mount, 24V dc
- PowerLED, 4 A Output LED Driver Lighting Controller 6 V 24V
- PowerLED 60W, 120 W 5 V 24V
- Kubler CODIX 533 DIN Rail, Panel On-Off Temperature Controller 30V dc On-Off
- Legrand Lighting Controller
