TE Connectivity 1-2058 Series Cable Cable Assembly Female Crimp, 2-Pole, 2-Way
- RS stock no.:
- 480-312
- Distrelec Article No.:
- 304-64-633
- Mfr. Part No.:
- 1-2058300-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 480-312
- Distrelec Article No.:
- 304-64-633
- Mfr. Part No.:
- 1-2058300-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 1-2058 | |
| Number of Ways | 2 | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Sub Type | Cable Assembly | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Contact Gender | Female | |
| Wire Size | 18AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 1-2058 | ||
Number of Ways 2 | ||
Pitch 4mm | ||
Connector Gender Female | ||
Sub Type Cable Assembly | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Contact Gender Female | ||
Wire Size 18AWG | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable assembly is a meticulously designed component that bridges the gap between wires and printed circuit boards with exceptional precision. Crafted for applications requiring a reliable connection, this product boasts a robust design with two positions, ensuring efficiency and functionality in demanding environments. With a housing made from durable PBT material, it stands up to the rigours of daily use while maintaining superior electrical performance. The connector features a sleek black finish, lending both an aesthetic appeal and an edge in visibility. Aimed at projects that prioritise quality and safety, this assemblys compliance with various industry standards ensures that it meets or exceeds expectations for usage in modern technological applications. This dependable product is not just a connection; it's an integral part of an efficient system.
Offers superior mating retention for secure connections
Constructed with a tin plated contact mating area for optimal conductivity
Engineered with a compact design it aids in maximising space in configurations
Ensures compatibility with a range of industry standards for versatility
Provided with a pre tin wire termination area to simplify installation
Resists flammability offering better safety in high temperature conditions
Facilitates a quick and reliable crimp and snap termination method
Related links
- TE Connectivity 2 Way Female; Male Hermaphroditic Unterminated Wire to Board Cable
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- Phoenix Contact Cable Assembly Female Brown, Blue Cable 2 Way Crimp Termination 1410728
- Phoenix Contact Cable Assembly Female Brown, Blue Cable 2 Way Crimp Termination 1410733
- Molex, 148032 Connector Assembly Female Black Cable 2 Way Crimp Termination 148032-0003
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 770 Series Cable Distribution Connector Cage Clamp 2-Way, IP20
