TE Connectivity SlimSeal Miniature Series Board Connector Male, 5A, 3-Way, IP67
- RS stock no.:
- 477-695
- Distrelec Article No.:
- 304-62-899
- Mfr. Part No.:
- 1-2834238-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 480 units)*
R 4 153,49
(exc. VAT)
R 4 776,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 4,153.49 | R 8.653 |
*price indicative
- RS stock no.:
- 477-695
- Distrelec Article No.:
- 304-62-899
- Mfr. Part No.:
- 1-2834238-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | SlimSeal Miniature | |
| Number of Ways | 3 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| IP Rating | IP67 | |
| Contact Gender | Male | |
| Wire Size | 22AWG | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series SlimSeal Miniature | ||
Number of Ways 3 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
IP Rating IP67 | ||
Contact Gender Male | ||
Wire Size 22AWG | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Ballast Connector is specifically designed to meet the ever-evolving needs of modern lighting applications. This innovative wire-to-board connector features a compact design with a 2.5 mm centreline, ensuring seamless integration with printed circuit boards. Its sealable construction provides enhanced reliability in various environmental conditions, making it ideal for demanding applications. With the ability to accommodate wire sizes ranging from 18 to 22 AWG, this connector allows for versatile connectivity options. The slim profile combined with natural colour housing allows it to blend effortlessly into any setup. Engineered for performance, this connector not only simplifies installation but also enhances the overall efficiency of lighting systems, encapsulating the quality and reliability synonymous with its design.
Sealable construction enhances protection against environmental factors
Compact size optimises space in tight installations
Designed for easy integration with printed circuit boards
Accommodates a variety of wire sizes for flexible usage
Robust mechanical attachment ensures reliable connectivity
High operating voltage capabilities support diverse applications
UL flammability rating ensures safety and compliance
Low halogen content makes it environmentally friendly
Related links
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity 28342 Series Board Connector Male 5A IP67
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp 5A, 3-Way
