Bailey Electric & Electronics bv Clip for use with Bailey Robust LED Ropes

Subtotal (1 unit)*

R 71,97

(exc. VAT)

R 82,77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 71.97

*price indicative

RS stock no.:
711-940
Mfr. Part No.:
146927
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Accessory Type

Clip

Product Type

Clip

For Use With

Bailey Robust LED Ropes

Colour

Clear

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Mounting clip with magnet for LED rope is a versatile accessory designed to enhance the functionality of your Robust LED rope. This practical solution ensures that your LED rope is securely guided and can be neatly suspended as needed. Constructed with the option of screw or magnetic attachment, this robust clip offers a remarkable load capacity of up to 2kg, making it adaptable for various surfaces. Its thoughtful design includes an internal height and depth suitable for most Bailey Robust LED ropes, providing both stability and ease of installation. Whether for decorative or practical applications, this mounting clip ensures your LED lighting remains in optimal position.

Versatile attachment options: screws or magnet for secure placement

Robust design supports a load capacity of 2kg

Internal dimensions specifically tailored to fit most Bailey Robust LED ropes

Streamlined installation with two screw holes for easy mounting

Ideal for guiding and securing LED rope, enhancing aesthetic appeal and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy