Schneider Electric Anthracite, S540, Repacked
- RS stock no.:
- 865-938
- Mfr. Part No.:
- S540708W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 231,65
(exc. VAT)
R 266,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 231.65 |
*price indicative
- RS stock no.:
- 865-938
- Mfr. Part No.:
- S540708W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | S540 | |
| Product Condition | Repacked | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series S540 | ||
Product Condition Repacked | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is an elegantly designed component catering to the needs of contemporary interiors, Ideal for both horizontal and vertical installations.
Crafted from UV-stabilised thermoplastic ABS for enhanced durability
Features a sleek anthracite finish, adding a modern touch to any setting
Designed for 4 gangs, supporting a versatile range of configurations
Flush mounting ensures a clean and uncluttered look
1
24
38
62
