Schneider Electric Anthracite, NU, Repacked

Subtotal (1 unit)*

R 265,40

(exc. VAT)

R 305,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 265.40

*price indicative

RS stock no.:
865-817
Mfr. Part No.:
NU400654W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Anthracite

Material

Thermoplastic ABS Uv Stabilised

Series

NU

Product Condition

Repacked

Height

85mm

COO (Country of Origin):
ES
The Schneider Electric Cover frame offers a sleek and Durable design suited for versatile installations. Its triple-gang configuration ensures seamless integration into a range of settings, making it an Ideal choice for modern electrical installations.

Constructed from thermoplastic ABS-UV stabilised for enhanced durability

Equipped with a clip-in fixing mode for quick and easy installation

Compatible with horizontal and vertical mounting orientations

Resistant to a variety of chemical agents, ensuring longevity in diverse environments

1

35


38

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy