Schneider Electric Anthracite, Repacked
- RS stock no.:
- 865-808
- Mfr. Part No.:
- NU351454W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 540,06
(exc. VAT)
R 1 771,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,540.06 |
*price indicative
- RS stock no.:
- 865-808
- Mfr. Part No.:
- NU351454W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | PCB Plated Tin | |
| Voltage | 230V ac | |
| Product Condition | Repacked | |
| Height | 45mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Current Rating 16A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material PCB Plated Tin | ||
Voltage 230V ac | ||
Product Condition Repacked | ||
Height 45mm | ||
Standards/Approvals VDE | ||
Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Dimmer is a rotary push type device designed for efficient light control in indoor settings, offering versatility and enhanced user experience with its range of compatible load types.
Compatible with incandescent, halogen, and LED lamps for universal application
Incorporates a memory function for user convenience
Flush mounting with a paint-coated, anthracite finish for aesthetic appeal
Provides short-circuit, overload, and overheating protection for enhanced safety
1
31
36
67
