Schneider Electric, Mureva Styl

Subtotal (1 unit)*

R 334,30

(exc. VAT)

R 384,44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 334.30

*price indicative

RS stock no.:
865-654
Mfr. Part No.:
MUR34029W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

IP Rating

IP55

Mount Type

Surface Mount

Series

Mureva Styl

Product Condition

Repacked

Standards/Approvals

No

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric Push button label holder is designed for effective surface and flush mounting in various settings, combining practicality and robust functionality in a refined anthracite colour.

Mechanism operates smoothly with a push-button actuator

Suitable for both flush and surface mounting setups

Features a chemical-resistant body MADE from brass, SEBS, and ABS

Rated for a current of 10 A and operational voltage up to 250 V AC

1

28


40

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy