Schneider Electric, S52, Repacked
- RS stock no.:
- 865-552
- Mfr. Part No.:
- S520530WW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 044,45
(exc. VAT)
R 1 201,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,044.45 |
*price indicative
- RS stock no.:
- 865-552
- Mfr. Part No.:
- S520530WW
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Series | S52 | |
| Product Condition | Repacked | |
| Standards/Approvals | VDE | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Series S52 | ||
Product Condition Repacked | ||
Standards/Approvals VDE | ||
Height 71mm | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected switch offers seamless control of various lighting and other electrical loads in residential settings. Its Advanced technology ensures efficiency and convenience, making it essential for modern home automation.
Programmable LED signalling for user feedback
Supports remote control via mobile app for convenience
Compatible with Wiser hub generation 2 for enhanced connectivity
Flush mounting design allows for discreet installation
1
32
30
62
Related links
- Schneider Electric Repacked
- Schneider Electric S52 Series Head for Non-illuminated Push-Button Flush IP21 250 V, Repacked
- Schneider Electric Lighting Accessory, Repacked
- Schneider Electric White Repacked
- Schneider Electric White Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric, Repacked
