Schneider Electric Anthracite, 2 Way Electromechanical, Repacked
- RS stock no.:
- 865-540
- Mfr. Part No.:
- S340285W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 399,42
(exc. VAT)
R 459,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 399.42 |
*price indicative
- RS stock no.:
- 865-540
- Mfr. Part No.:
- S340285W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Electromechanical | |
| Product Type | Switch | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Terminal Type | Screwless Terminal | |
| Material | Plastic | |
| Voltage | 250V | |
| Range | Opale | |
| Screwed/Screwless | Screw | |
| Finish | Matt | |
| Product Condition | Repacked | |
| Height | 71mm | |
| Depth | 33.4mm | |
| Minimum Box Depth | 18.75mm | |
| Standards/Approvals | NF | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Electromechanical | ||
Product Type Switch | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Terminal Type Screwless Terminal | ||
Material Plastic | ||
Voltage 250V | ||
Range Opale | ||
Screwed/Screwless Screw | ||
Finish Matt | ||
Product Condition Repacked | ||
Height 71mm | ||
Depth 33.4mm | ||
Minimum Box Depth 18.75mm | ||
Standards/Approvals NF | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch features Push button functionality, designed for effective light control. This High quality product offers robust performance and a stylish anthracite finish, suitable for various interior settings.
Designed for interior use with an electromecanical operation
Capable of handling a current nominal of 10 AX at 250 V
Durable with a lifespan of 20,000 ON/OFF cycles
Composed of UV-resistant plastic for enhanced longevity
1
30
35
65
Related links
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 2 Gang, Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
