SICK PicoScan Series Laser Scanner LiDAR Sensor, 60 m Max Range
- RS stock no.:
- 918-952
- Mfr. Part No.:
- PICS150-01000 Prime-1
- Manufacturer:
- SICK
Subtotal (1 unit)*
R 72 311,80
(exc. VAT)
R 83 158,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 72,311.80 |
*price indicative
- RS stock no.:
- 918-952
- Mfr. Part No.:
- PICS150-01000 Prime-1
- Manufacturer:
- SICK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | PicoScan | |
| Component Type | LiDAR Sensor | |
| Minimum Scanning Distance | 50mm | |
| Maximum Scanning Distance | 60m | |
| Standards/Approvals | On Request | |
| Terminal Type | M12 | |
| Hazardous Area Certification | No | |
| Peak Wavelength | 940nm | |
| Height | 60mm | |
| Length | 82mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series PicoScan | ||
Component Type LiDAR Sensor | ||
Minimum Scanning Distance 50mm | ||
Maximum Scanning Distance 60m | ||
Standards/Approvals On Request | ||
Terminal Type M12 | ||
Hazardous Area Certification No | ||
Peak Wavelength 940nm | ||
Height 60mm | ||
Length 82mm | ||
- COO (Country of Origin):
- DE
The SICK 2D LiDAR sensor designed for precise distance measurement and obstacle detection in various environments. This device excels in dynamic sensing, making it suitable for real-time applications.
Application versatility for both indoor and outdoor use
Employs Advanced 2D LIDAR technology for accurate distance detection
Features a dynamic sensing profile for optimised performance
Offers a maximum working range of 60 m with an aperture angle of 276°
Certified to IP65/IP67 for protection against dust and water ingress
Related links
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 60 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 25 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 120 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 30 m Max Range
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 20 m Max Range
- SICK MRS1000 Series Laser Scanner LiDAR Sensor, 64 m Max Range
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 50 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 8 m Max Range