ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- RS stock no.:
- 596-970
- Mfr. Part No.:
- OY041S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 28 281,61
(exc. VAT)
R 32 523,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,281.61 |
*price indicative
- RS stock no.:
- 596-970
- Mfr. Part No.:
- OY041S
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | PL e, IEC 61496-1, IEC 61508 SIL 3, ISO 13849-1:2015 category 4, IEC 62061 SIL 3 | |
| Protective Height | 160mm | |
| Maximum Supply Voltage | 24V | |
| Length | 213mm | |
| Width | 30mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals PL e, IEC 61496-1, IEC 61508 SIL 3, ISO 13849-1:2015 category 4, IEC 62061 SIL 3 | ||
Protective Height 160mm | ||
Maximum Supply Voltage 24V | ||
Length 213mm | ||
Width 30mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
