ifm electronic LI Series Sensor for Point Level Detection Level Sensor
- RS stock no.:
- 858-064
- Mfr. Part No.:
- LI2131
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 3 854,72
(exc. VAT)
R 4 432,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,854.72 |
*price indicative
- RS stock no.:
- 858-064
- Mfr. Part No.:
- LI2131
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Adapter | |
| Housing Material | Polypropylene Reinforced Fibre | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Series | LI | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Adapter | ||
Housing Material Polypropylene Reinforced Fibre | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Series LI | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The IFM electronic sensor provides precise point level detection for various liquids, making it Ideal for liquid monitoring in critical applications and ensuring reliable operation across a wide temperature range.
Designed with gold-plated contacts for enhanced conductivity
Offers a robust protection class of IP 68 and IP 69K, making it suitable for harsh environments
Operates across a voltage range of 9.6 to 35 V DC, ensuring compatibility with diverse systems
Features a Rapid response time of less than 0.3 seconds for quick level detection
Related links
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor 35 V dc, 0.5 bar
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic LI Series Sensor Level Sensor PP-GF30, TPE-U Body
