ams OSRAM 5.6 V White LED SMD Surface Mount OSTUNE E1515 KW SIURA1.CC-FYGZ-4YC9-N464
- RS stock no.:
- 897-167
- Mfr. Part No.:
- KW SIURA1.CC-FYGZ-4YC9-N464
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
R 3,78
(exc. VAT)
R 4,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | R 3.78 |
| 25 - 99 | R 3.34 |
| 100 - 499 | R 2.45 |
| 500 + | R 1.78 |
*price indicative
- RS stock no.:
- 897-167
- Mfr. Part No.:
- KW SIURA1.CC-FYGZ-4YC9-N464
- Manufacturer:
- ams OSRAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 60mA | |
| Package Type | SMD | |
| Mount Type | Surface Mount | |
| Packaging | SMD | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.6V | |
| Viewing Angle | 135 ° | |
| LED Luminous Flux | 28 lm | |
| Colour Rendering Index CRI | 90% | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 6500K | |
| Lens Finish | Diffused | |
| Series | OSTUNE E1515 | |
| Lens Colour | Diffused Silicone Resin | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 60mA | ||
Package Type SMD | ||
Mount Type Surface Mount | ||
Packaging SMD | ||
Number of LEDs 1 | ||
Forward Voltage 5.6V | ||
Viewing Angle 135 ° | ||
LED Luminous Flux 28 lm | ||
Colour Rendering Index CRI 90% | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Colour Temperature 6500K | ||
Lens Finish Diffused | ||
Series OSTUNE E1515 | ||
Lens Colour Diffused Silicone Resin | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers premium warm white illumination for modern vehicle interiors. This high-efficiency automotive component provides stable performance under rigorous cabin conditions.
Aluminium Indium Gallium Phosphide semiconductor technology
Warm colour temperature of 2400 K for superior ambient comfort
Optimised for high colour rendering and homogeneous light distribution
Related links
- ams OSRAM 6 V White LED SMT Surface Mount OSTUNE E3030 Series KW DSL531.CC-KYLX-4F8H-N464
- Weidmüller ACT20X Series Signal Conditioner 1.6V, 5.6 V Supply
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay Single 0.42 W 2 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- DiodesZetex 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
