Intelligent LED Solutions 3.1 V True Green Single Colour LEDs PowerStar Screw Oslon Pure 1414

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 155,48

(exc. VAT)

R 178,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 155.48
10 - 49R 151.59
50 - 99R 147.04
100 +R 141.16

*price indicative

RS stock no.:
861-994
Mfr. Part No.:
ILH-PU01-TRGR-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Single Colour LEDs

LED Colour

True Green

Maximum Forward Current

1A

Package Type

PowerStar

Mount Type

Screw

Forward Voltage

3.1V

Viewing Angle

120 °

LED Luminous Flux

112 lm

Lens Shape

Flat

Dominant Wavelength

525nm

Standards/Approvals

IEC/EN 62384

Series

Oslon Pure 1414

COO (Country of Origin):
GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.

Up to 100,000 hours lifetime to 70% brightness

Suitable for mounting with M3 screws for easy installation

Compact dimensions of 20 x 20 x 2.35mm enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy