ams OSRAM 34 V Yellow IR LED Chip Surface SOLERIQ S9 GW KAFHB9.KM-C21-30S3
- RS stock no.:
- 733-060
- Mfr. Part No.:
- GW KAFHB9.KM-C21-30S3
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 68,84
(exc. VAT)
R 79,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 250 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 68.84 |
| 10 - 49 | R 67.12 |
| 50 - 99 | R 65.11 |
| 100 + | R 62.51 |
*price indicative
- RS stock no.:
- 733-060
- Mfr. Part No.:
- GW KAFHB9.KM-C21-30S3
- Manufacturer:
- ams OSRAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | IR LED | |
| Maximum Forward Current | 600mA | |
| Package Type | Chip | |
| Packaging | Tray | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 34V | |
| Lens Dimensions | 19 X 19 mm | |
| LED Luminous Flux | 1450 To 1720 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 3000K | |
| Series | SOLERIQ S9 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type IR LED | ||
Maximum Forward Current 600mA | ||
Package Type Chip | ||
Packaging Tray | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 34V | ||
Lens Dimensions 19 X 19 mm | ||
LED Luminous Flux 1450 To 1720 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 3000K | ||
Series SOLERIQ S9 | ||
- COO (Country of Origin):
- CN
The ams OSRAM Soleriq products were specifically designed for applications requiring large flux packages out of a Compact area.
Package Chip-on-Board
Typ. Radiation 120°
Colour temperature 2700K to 6500K
CRI 90
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Luminous Flux typ. 1045 lm at 3000 K, 85 °C
Luminous efficacy typ. 170 lm/W at 3000 K, 85 °C
Related links
- ams OSRAM 34 V Yellow IR LED Chip Surface Mount SOLERIQ S9 GW KAGLB9.KM-E21-30S3
- Osram Opto29 V White LED SMD, SOLERIQ P 9 GW MAFJB1.EM-RUSR-30S3-T02
- SFH 4056-NP ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- ams OSRAM Chip LED 950 nm IR LED 01005 Surface Mount package
- Wurth Elektronik 2.4 V Yellow LED Chip LED Surface Mount 150060YS75003
- ams OSRAM Chip LED 860 nm IR LED 0402 Surface Mount package
- ams OSRAM Chip LED 950 nm IR LED Surface Mount package
