Marl White LED Strip, 3500K Colour Temp
- RS stock no.:
- 733-6306P
- Mfr. Part No.:
- CL-L251-MC4WW1-C
- Manufacturer:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 733-6306P
- Mfr. Part No.:
- CL-L251-MC4WW1-C
- Manufacturer:
- Marl
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colours | White | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 325 lm | |
| Series | Citizen CL-L251 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colours White | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 325 lm | ||
Series Citizen CL-L251 | ||
