PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS stock no.:
- 871-012
- Mfr. Part No.:
- F0-2-208-20-95
- Manufacturer:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 871-012
- Mfr. Part No.:
- F0-2-208-20-95
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Cool White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 208 | |
| Colour Temperature | 6000K | |
| IP Rating | IP20 | |
| Power Per Metre | 12.7W | |
| Typical Luminous Flux lm/m | 1995lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 4.81mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 208 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Cool White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 208 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Power Per Metre 12.7W | ||
Typical Luminous Flux lm/m 1995lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 4.81mm | ||
Standards/Approvals RoHS | ||
Series FLEX 208 | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape provides a high-efficacy indoor lighting solution designed for professional installations. This versatile strip features a bespoke design and cutting service to ensure a precise fit for any architectural project, while its robust construction maintains performance across varying environments.
Reliable IP20 indoor protection
Industrial grade adhesive backing tape
Custom design and cutting service
Operating temperature -20°C to +45°C
Humidity range 40% to 70% RH
Related links
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V dc White LED Strip Light 10m Length
