PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS stock no.:
- 871-001
- Mfr. Part No.:
- F0-2-80-65-95
- Manufacturer:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 871-001
- Mfr. Part No.:
- F0-2-80-65-95
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Cool White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 6000K | |
| IP Rating | IP65 | |
| Power Per Metre | 4W | |
| Typical Luminous Flux lm/m | 545lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 80 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Cool White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 6000K | ||
IP Rating IP65 | ||
Power Per Metre 4W | ||
Typical Luminous Flux lm/m 545lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals RoHS | ||
Series FLEX 80 | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape provides a high-performance lighting solution for architectural and decorative applications. This Durable IP65-rated strip is specifically engineered to withstand damp environments while delivering high-efficiency illumination across its five metre length for consistent professional results.
Waterproof IP65 rated construction
Efficient 24V DC input voltage
Dense 80 LEDs per metre
High efficacy performance
Ideal for covered outdoor use
Related links
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
