RS Better World
PowerLED 24V Warm White LED Strip Light, 2700K Colour Temp, 5 m Length
- RS stock no.:
- 870-933
- Mfr. Part No.:
- B7-2-208-20
- Manufacturer:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 870-933
- Mfr. Part No.:
- B7-2-208-20
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Warm White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 208 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 12.7W | |
| Typical Luminous Flux lm/m | 1890lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 4.81mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 208 | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Warm White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 208 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 12.7W | ||
Typical Luminous Flux lm/m 1890lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 4.81mm | ||
Standards/Approvals RoHS | ||
Series FLEX 208 | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The PowerLED Rev2+ Flex Rgbw is a high-performance architectural lighting solution designed for vibrant color-changing applications and functional white illumination. This flexible strip utilizes Advanced four-in-one LED technology.
Input voltage of 24V DC
High density of 208 lads per meter
Operating temperature range from -20 to +45 C
Related links
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 2700K Colour Temp, 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
