Radium 24V White LED Strip, 2700K Colour Temp, 3 m Length
- RS stock no.:
- 711-446
- Mfr. Part No.:
- RSTA4273
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
R 861,87
(exc. VAT)
R 991,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 861.87 |
*price indicative
- RS stock no.:
- 711-446
- Mfr. Part No.:
- RSTA4273
- Manufacturer:
- Radium
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 3m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 128 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 12W | |
| Typical Luminous Flux lm/m | 1440lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.8mm | |
| Series | Easy Connect | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 3m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 128 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 12W | ||
Typical Luminous Flux lm/m 1440lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.8mm | ||
Series Easy Connect | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a versatile lighting solution designed to enhance any space with its warm, white illumination. This LED strip boasts high performance with a luminous flux of 1440 lm/m, making it perfect for both ambient and accent lighting applications. Built with a robust adhesive backing, it provides easy installation and allows for flexible placement, ensuring seamless integration into your design projects. With a lifespan of up to 50,000 hours, this energy-efficient product not only offers longevity but also minimises replacement costs, making it an Ideal choice for both commercial and residential settings.
High luminous efficacy of 120 lm/W for superior light output
Dimmable with an appropriate driver for adaptable brightness control
Flexible mounting options allows installation in varied locations
Self-adhesive strip for easy application on multiple surfaces
Low power consumption, operating at 12W per metre to save on energy costs
IP20 rating makes it suitable for indoor use, protecting against dust
Colour rendering index (CRI) of 90 ensures natural colour representation
Temperature range for operation between -20°C and +50°C ensures reliable functionality
Available in a warm 2700K colour temperature, perfect for creating a cosy atmosphere
Features a maximum operational length of 5m, allowing for versatile lighting designs
Related links
- Radium 24V White LED Strip 3 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
