Marl White LED Strip, 3500K Colour Temp
- RS stock no.:
- 733-6337P
- Mfr. Part No.:
- CL-L251-MC6WW1-C
- Manufacturer:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 733-6337P
- Mfr. Part No.:
- CL-L251-MC6WW1-C
- Manufacturer:
- Marl
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Select all | ||
|---|---|---|
Brand Marl | ||
- COO (Country of Origin):
- CN
Related links
- Marl White LED Strip, 3500K Colour Temp
- RS PRO 24V White LED Strip 2.5m Length
- RS PRO 24V White LED Strip 5m Length
- RS PRO 12V dc Warm White LED Strip Light 5 m Length
- Marl White LED Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl White LED Indicator Lamp Single Chip 4.8 mm Diameter
- Marl White LED Indicator Lamp Single Chip BA9 Base 750mcd
- Marl White LED Indicator Lamp Single Chip E10 Base 450mcd
