240W Constant Power Mode with DALI-2 LED
- RS stock no.:
- 938-720
- Mfr. Part No.:
- XLG-240-L-DA2
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-720
- Mfr. Part No.:
- XLG-240-L-DA2
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 342V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 342V | |
| Operating Modes | Constant Power | |
| Driver Current | 1.05A | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | XLG | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 342V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 342V | ||
Operating Modes Constant Power | ||
Driver Current 1.05A | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series XLG | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED Driver designed for constant power mode with DALI-2 dimming functionality, ensuring reliable performance in a variety of lighting applications.
Operates from 100 to 305VAC input range for flexibility in installations
Provides up to 94% efficiency, contributing to energy savings
Has an auxiliary DC output of 12V at 250mA for added versatility
Includes comprehensive protection features like short circuit and over temperature protection
Thin profile design ensures easy integration into existing systems
Related links
- 240W Constant Power Mode with DALI-2 LED
- 100W Constant Power Mode with DALI-2 LED
- 50W Constant Power Mode with DALI-2 LED
- 150W Constant Power Mode with DALI-2 LED
- 200W Constant Power Mode with DALI-2 LED
- 320W Constant Power Mode with DALI-2 LED
- 75W Constant Power Mode with DALI-2 LED
- MEAN WELL IP67 5 Output LED Driver 240 W, 700mA Potentiometer LED Driver
