PowerLED IP20 1 Output LED Driver DRIVER
- RS stock no.:
- 871-000
- Mfr. Part No.:
- 8DCOR-2-20-5
- Manufacturer:
- PowerLED
Subtotal (1 pack of 1 unit)*
R 1 676,94
(exc. VAT)
R 1 928,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | R 1,676.94 |
*price indicative
- RS stock no.:
- 871-000
- Mfr. Part No.:
- 8DCOR-2-20-5
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Input Voltage | 240V ac | |
| Mount Type | Surface Mount | |
| Sub Type | DRIVER | |
| Terminal Type | Screw Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Series | 8DC | |
| Number of Outputs | 1 | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Input Voltage 240V ac | ||
Mount Type Surface Mount | ||
Sub Type DRIVER | ||
Terminal Type Screw Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
Series 8DC | ||
Number of Outputs 1 | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED L-Shaped Connector offers a precise solderless solution for navigating 90-degree corners with 8 millimetre single colour LED strips. This 2-pin component ensures a continuous electrical circuit around bends without soldering, maintaining a neat and professional indoor finish.
Versatile 12V or 24V DC operation
High 5A current rating capacity
Secure snap-fit installation mechanism
Specifically for IP20 indoor environments
