PowerLED IP20 1 Output LED Driver DRIVER
- RS stock no.:
- 870-997
- Mfr. Part No.:
- 8DC-2-20-5
- Manufacturer:
- PowerLED
Subtotal (1 pack of 1 unit)*
R 1 974,86
(exc. VAT)
R 2 271,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | R 1,974.86 |
*price indicative
- RS stock no.:
- 870-997
- Mfr. Part No.:
- 8DC-2-20-5
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Input Voltage | 240V ac | |
| Mount Type | Surface Mount | |
| Sub Type | DRIVER | |
| Input Voltage Type | AC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | 8DC | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Input Voltage 240V ac | ||
Mount Type Surface Mount | ||
Sub Type DRIVER | ||
Input Voltage Type AC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series 8DC | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED Butt-Joint Connector provides a seamless, solderless solution for extending 8 millimetre single colour LED strips. Designed for IP20 rated tapes, this two-pin component ensures a secure electrical connection without the need for complex tools or soldering equipment.
Dual pin configuration for single colour
Quick and easy installation process
Compact design for discreet joining
Compatible with 24V DC systems
