Sylvania E27 GLS LED Bulb 4.5 W(25W), Globe shape

Image representative of range

Subtotal (1 unit)*

R 254,38

(exc. VAT)

R 292,54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 254.38

*price indicative

RS stock no.:
808-7749
Mfr. Part No.:
26943
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

E27

Wattage

4.5 W

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Lamp Shape

Globe

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

87 mm

Diameter

45mm

Life Hours

25000h

Colour Rendering

80