Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W), 2700K, White, Tube shape

Subtotal (1 unit)*

R 180,74

(exc. VAT)

R 207,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 180.74

*price indicative

RS stock no.:
899-410
Mfr. Part No.:
147066
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

7.3W

Current

36mA

Series

E27

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

Tube

Colour Temperature

2700K

Colour

White

Voltage

230V

Luminous Flux

806lm

Colour Reference Code

827

Lifespan

15000h

Diameter

34mm

Length

93mm

Standards/Approvals

EN 12464-1

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED lamp offers a high luminous output with a Compact design, making it an Ideal replacement for conventional lamps. It features dimming capabilities and operates efficiently within a range of ambient temperatures.

Dimmable functionality enhances versatility

Produces 806 lumens with a warm white colour temperature of 2700K

Energy consumption rated at just 7.3 Watts while delivering excellent performance

Durable with an average lifespan of 15,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy