Bailey Electric E27 E27 LED Bulbs 2 W(18 W), 2700K, White, Pear shape
- RS stock no.:
- 899-332
- Mfr. Part No.:
- 145605
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 175,69
(exc. VAT)
R 202,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 175.69 |
*price indicative
- RS stock no.:
- 899-332
- Mfr. Part No.:
- 145605
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 2W | |
| Current | 100mA | |
| Incandescent Equivalent Wattage | 18W | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 42V | |
| Luminous Flux | 180lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Colour Reference Code | 827 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 105mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 2W | ||
Current 100mA | ||
Incandescent Equivalent Wattage 18W | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 42V | ||
Luminous Flux 180lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Colour Reference Code 827 | ||
Standards/Approvals EN 12464-1 | ||
Length 105mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers a low voltage lighting solution with energy efficiency and a classic design, Ideal for various indoor and outdoor environments requiring 12V-42V operation.
Luminous flux of 180 lumens ensures ample brightness
Operates within a nominal voltage range of 12 to 42V
A low power consumption of just 2W optimises energy usage
Features a warm white colour temperature of 2700K for inviting illumination
Related links
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(100 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 16 W(150 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Round shape
- Bailey Electric E27 E27 LED Bulbs 18 W White, Tube shape
