Bailey Electric 142 E40 LED Bulbs 36 W, 2700K, White, Tube shape

Subtotal (1 unit)*

R 1 372,63

(exc. VAT)

R 1 578,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,372.63

*price indicative

RS stock no.:
899-320
Mfr. Part No.:
142420
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E40

Power

36W

Current

400mA

Series

142

Dimmable

No

Lamp Shape

Tube

Colour

White

Colour Temperature

2700K

Voltage

260V

Luminous Flux

4600lm

Diameter

85mm

Lifespan

35000h

Standards/Approvals

EN 12464-1

Length

223mm

Viewing Angle

360 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Corn Compact is a high-efficiency lighting solution designed to replace traditional lamps while providing warm white illumination. This versatile lamp blends seamlessly with existing fixtures to enhance both aesthetics and functionality.

Delivers a luminous flux of 4600lm with a power rating of 36W

Operates on a broad voltage range of 100V to 260V, suitable for various electrical systems

Features a colour temperature of 2700K, offering a warm light Ideal for urban settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy